
Power contact pin for wire-to-wire connector systems. Features a male gender, straight orientation, and crimp termination for 10-12 AWG discrete wire. Offers a 19A current rating and 600V voltage rating. Constructed with bronze contact material and tin plating. Operates within a temperature range of -67°C to 221°C. RoHS compliant.
TE Connectivity 640309-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.57mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640309-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.