
Universal MATE-N-LOK male power contact for wire-to-wire applications. Features a 19A current rating and 600V voltage rating, designed for 10-12AWG discrete wire. Constructed from bronze with nickel and gold plating, offering a straight, unshielded crimp termination. Operates within a temperature range of -67°C to 221°C and is RoHS compliant.
TE Connectivity 640309-6 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.57mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 20.96mm |
| Manufacturer Series | 640309 |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640309-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
