TE Connectivity 640311-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Bronze |
| Contact Type | Signal |
| Depth | 3.81mm |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 2.79mm |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Material | Bronze |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mini Amp-In |
| Shielding | Unshielded |
| Termination | Solder |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 640311-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.