TE Connectivity 640311-5 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.81mm |
| Insulated Wire Support | Yes |
| Insulation Diameter | 0.11inch |
| Length | 6.6mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini Amp-In |
| Shielding | Unshielded |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640311-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.