
4-position, 1-row straight male pin header for wire-to-board applications. Features a 0.156-inch pitch, 7A contact current rating, and 600V AC voltage rating. Constructed with copper alloy contacts with tin plating and a glass-filled nylon housing. Mounts via through-hole termination on PCBs up to 0.063-inch thick. Rated UL94 V-0 for flammability.
TE Connectivity 640388-4 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Color | White |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.4inch |
| Contact Plating | Tin |
| Contact Post Length | 3.18mm |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 7.62mm |
| Flammability Rating | UL94 V-0 |
| Height | 10.79mm |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Length | 0.624inch |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, PCB |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-156 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640388-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
