TE Connectivity 640391-5 technical specifications.
| Contact Plating | Gold |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Series | Commercial .062" Pin and Socket |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 640391-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.