
Female signal contact for wire-to-wire connector systems. Features a straight, cable mount orientation with crimp termination. Rated for 9A current, this contact is constructed from brass with nickel and gold plating, including a 1.3µm plating thickness. Designed for discrete wire, it accommodates wire gauges from 24AWG to 30AWG and insulation diameters up to 1.52mm. Operating temperature range is -67°C to 221°C.
TE Connectivity 640392-5 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Contact Type | Signal |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.52mm |
| Lead Free | Lead Free |
| Length | 16.76mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.3um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Commercial .062" Pin and Socket |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | No |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640392-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
