Female receptacle terminal for 18-14 AWG discrete wire, featuring a straight, free-hanging orientation. Constructed from brass with tin plating on both body and contacts, this component offers insulated wire support and a maximum insulation diameter of 3.9mm. It meets UL94 V-0 flammability rating, is RoHS and ELV compliant, and is supplied in tape and reel packaging.
TE Connectivity 640417-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 8.11mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.9mm |
| Lead Free | Lead Free |
| Length | 20.39mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 3.302um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Size | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640417-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.