TE Connectivity 640418-1 technical specifications.
| Contact Gender | Female |
| Contact Plating | Unplated |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.9mm |
| Lead Free | Not Applicable |
| Length | 20.39mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | -14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640418-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.