This quick disconnect terminal features a brass body with tin plating, designed for 14-18AWG discrete wire. The female receptacle offers straight orientation and insulated wire support, with a maximum insulation diameter of 3.9mm. Measuring 20.39mm in length and 4.78mm in width, this free-hanging terminal is supplied on tape and reel in a package quantity of 2400. It is RoHS compliant and ELV compliant.
TE Connectivity 640418-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Gender | Male |
| Contact Plating | Tin |
| Depth | 8.1mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.9mm |
| Lead Free | Not Applicable |
| Length | 20.39mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Receptacle |
| Width | 4.78mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | -14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640418-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.