5-position, single-row, right-angle female socket header for board-to-board and mezzanine applications. Features Insulation Displacement Connection (IDC) termination for discrete or ribbon wire up to 26AWG. Constructed with a copper alloy contact material and tin-lead plating, it offers a 7A current rating and a 600V AC voltage rating. The blue housing is UL94 V-2 flammability rated and operates within a temperature range of -55°C to 105°C. Designed for free-hanging, cable mounting with a 3.96mm pitch.
TE Connectivity 640435-5 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDT |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 640435-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.