
This 5-position, 1-row male pin header is designed for wire-to-board applications with a 2.54mm pitch. Featuring straight square copper alloy contacts with tin plating and a 5A current rating, it mounts vertically via through-hole termination. The header operates within a temperature range of -67°C to 221°C and has a maximum voltage rating of 250V AC. Its natural colored housing is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 640454-5 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Natural, Beige |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 7.49mm |
| Contact Plating | Tin |
| Contact Post Length | 3.56mm |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 5.72mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.75mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 12.7mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Tail Length | 3.56mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640454-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
