TE Connectivity 6404544 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Signal |
| Color | Beige |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 7.49mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.75mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Length | 3.56mm |
| Lead Pitch | 2.54mm |
| Length | 12.7mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| PCB Mount Alignment | No (Without) |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Plating Thickness | 3.81um |
| Reach SVHC Compliant | No |
| Sealable | No (Without) |
| Series | MTA-100 |
| Strain Relief | No (Without) |
| Tail Length | 0.14inch |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6404544 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.