2-position wire-to-board header with a 2.54mm pitch. Features right-angle, through-hole mounting and a tin-plated contact finish. Operates reliably in commercial applications from -55°C to 105°C, with a dielectric withstanding voltage of 750VAC and a rated current of 5A. The natural-colored insulator is UL 94V-0 flammability rated.
TE Connectivity 640457-2 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 640457-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.