
Rectangular connector with 5 positions and a 6.35mm pitch. Features male pin contacts made of gold-plated bronze, rated for 19A current and 600V AC voltage. Straight, through-hole mounting with a single port and 1 row configuration. Operates within a temperature range of -55°C to 85°C, with a UL94 V-2 flammability rating.
TE Connectivity 640466-2 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.45mm |
| Contact Type | Male Pin |
| Current Rating | 19A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 33mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| Pitch | 6.35mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 640466-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.