Power connector, wire-to-board, straight orientation, 5 positions, 5 circuits, 6.35mm pitch. Features male pin contacts with bronze material and gold/tin plating, rated for 12A current and 600V voltage. Through-hole mounting with solder termination, operating temperature range of -40°C to 221°C. Compliant with ELV and RoHS standards, UL94 V-2 flammability rating.
TE Connectivity 640466-3 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 7.62mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640466-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.