
5-position, 1-row wire-to-board power connector with straight, vertical PCB mounting orientation. Features a 6.35mm pitch, 12A contact current rating, and 19A overall current rating. Utilizes female socket contacts with tin-plated bronze and tin contact material, offering 600V AC maximum operating voltage. Constructed with a natural nylon housing and insulation, this beige connector is UL94 V-2 flammability rated and operates within a -40°C to 221°C temperature range.
TE Connectivity 640467-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Beige |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Current Rating | 19A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 13.97mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640467-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
