4-position, 1-row right-angle shrouded header with Insulation Displacement Termination (IDT) for discrete or ribbon wire/cable. Features copper alloy contacts with tin/lead plating, a 2.54mm pitch, and a 250V AC voltage rating. Operates within a -55°C to 105°C temperature range and has a UL94 V-2 flammability rating. Designed for free hanging, cable mounting and supplied on tape and reel.
TE Connectivity 640469-4 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 8800 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Termination | IDT |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 640469-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.