TE Connectivity 640469-9 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Not Applicable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Shrouded | No (Without) |
| Termination | IDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 640469-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.