2-position, 1-row female socket header for free-hanging mounting. Features a 3.96mm pitch and 0.156" spacing, designed for discrete or ribbon wire/cable up to 18AWG. Rated for 600V AC and 7A current, with copper alloy contacts plated in tin/lead. Housing is orange, with a UL94 V-2 flammability rating. Supplied on tape and reel for automated assembly.
TE Connectivity 640477-2 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Orange |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDT |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 640477-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.