2-position, 1-row, shrouded male header assembly for wire-to-board applications. Features circular male pin contacts with gold plating over bronze for 9A current rating and 250V AC voltage rating. Through-hole mounting with a 0.1649-inch pitch, straight orientation, and red housing. Nylon insulation material with UL94 V-0 flammability rating.
TE Connectivity 640497-2 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 8.38mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.46mm |
| Housing Color | Red |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 11.56mm |
| Material | Bronze |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Columns | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.1649inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | MR (Miniature Rectangular) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 19.94mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640497-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.