
3-position, wire-to-board header assembly with a 0.1649-inch pitch and straight, through-hole mounting. Features male pin contacts with gold plating for 9A current rating and 250V AC voltage rating. Constructed with a red nylon housing and black nylon insulation, this connector offers a maximum operating temperature of 105°C and is UL94 V-0 flammability rated.
TE Connectivity 640498-2 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 8.38mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.46mm |
| Housing Color | Red |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 0.62inch |
| Material | Bronze |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Columns | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.1649inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | MR (Miniature Rectangular) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 19.94mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 640498-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.