
6-position, 3-row shrouded header and receptacle assembly for wire-to-board applications. Features a 4.2mm pitch, straight orientation, and through-hole PCB mounting. Rated for 9A contact current and 250V voltage, with male pin contacts made of bronze and tin plating. Operating temperature range is -55°C to 105°C, with UL94 V-0 flammability rating. Includes mating alignment and retention, strain relief, and is RoHS compliant.
TE Connectivity 640500-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 16.76mm |
| Flammability Rating | UL94 V-0 |
| Height | 13.46mm |
| Housing Color | Red |
| Length | 0.62inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Number of Circuits | 6 |
| Number of Columns | 2 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1645inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | MR (Miniature Rectangular) |
| Strain Relief | Yes (With) |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 11.55mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640500-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
