
6-position, 2-column wire-to-board power connector featuring a straight, female pin contact style with tin and gold plating. This through-hole mounted component operates at 250V, boasts a 4.2mm pitch and 3 rows with 4.19mm row spacing. The red housing has a UL94 V-0 flammability rating, and the assembly is RoHS and ELV compliant.
TE Connectivity 640500-5 technical specifications.
| Connector System | Wire-to-Board |
| Contact Plating | Tin, Gold |
| Contact Style | Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.25mm |
| Housing Color | Red |
| Length | 15.5mm |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Columns | 2 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| PCB Thickness | 0.063inch |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.19mm |
| Selectively Loaded | No (Without) |
| Series | (MR) Miniature Rectangular |
| Termination | Solder |
| Width | 11.375mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640500-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
