
12-position, 3-column male pin header assembly for wire-to-board applications. Features 4.2mm pitch and 0.165-inch row spacing, with a 9A contact current rating and gold-plated bronze contacts. Straight, through-hole mounting orientation with a 250V AC max voltage rating. Operating temperature range of -55°C to 105°C. UL94 V-0 flammability rating and CSA approval.
TE Connectivity 640502-4 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 20.95mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.46mm |
| Housing Color | Red |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 3 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | MR (Miniature Rectangular) |
| Termination | Solder |
| VDE Tested | No |
| Width | 15.748mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 640502-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.