TE Connectivity 640505-6 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 640505-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.