
Assembly tool for wire-to-wire connector systems, featuring a male pin contact with a 9A current rating and bronze material with tin plating. Designed for power applications, this straight-orientation component supports discrete wire gauges from 26AWG to 18AWG. It operates within a temperature range of -67°C to 221°C and has a voltage rating of 250V AC. The component is RoHS compliant and lead-free, with a 0.4um plating thickness.
TE Connectivity 640545-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Style | Pin |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.115inch |
| Lead Free | Lead Free |
| Length | 19.94mm |
| Material | Bronze |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Number of Positions | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 0.4um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MR (Miniature Rectangular) |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640545-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
