
Signal and power contact pin for wire-to-wire connector systems. Features a straight, male configuration with a 9A current rating and 250V voltage rating. Designed for crimp termination of discrete wires, accommodating 18-26AWG cable sizes with an insulation diameter up to 0.115 inches. Constructed from bronze with tin plating, operating across a temperature range of -67°C to 185°C. RoHS compliant and ELV compliant.
TE Connectivity 640580-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.68mm |
| ELV | Compliant |
| Insulation Diameter | 0.115inch |
| Lead Free | Not Applicable |
| Length | 21.59mm |
| Material | Bronze |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bag |
| Plating Thickness | 0.4um |
| RoHS Compliant | Yes |
| Series | MR (Miniature Rectangular) |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640580-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.