
6-position, 1-row wire-to-wire power connector with a 6.35mm pitch. Features male contacts with tin plating and a 19A current rating, supporting wire gauges from 30AWG to 10AWG. The straight, free-hanging nylon housing is rated UL94 V-0 for flammability and operates within a temperature range of -67°C to 221°C, with a voltage rating of 600V. Approvals include CSA and VDE tested.
TE Connectivity 640581-1 technical specifications.
| Approvals | CSA |
| Color | White, Beige |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 27.43mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Length | 39.37mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.09inch |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 7.62mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640581-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
