
6-position, 1-row wire-to-board power connector with male pin contacts. Features a 6.35mm pitch, 12A contact current rating, and 15A overall current rating. Right-angle, through-hole mounting with a nylon housing and tin-plated bronze contacts. Rated for 600V AC and 600.6kV DC, with a maximum operating temperature of 221°C. UL94 V-0 flammability rating and CSA approval.
TE Connectivity 640583-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Beige |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 15A |
| Depth | 17.27mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 9.14mm |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 39.37mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 140 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 600V |
| Width | 17.27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640583-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.