7-position female socket connector with IDC termination for 26AWG discrete or ribbon wire. Features copper alloy contacts with tin-lead plating, a 600V AC voltage rating, and a 7A current rating. The blue housing is UL94 V-2 flammability rated. This free-hanging connector is part of the MTA-156 series and is not RoHS compliant.
TE Connectivity 640595-7 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDT |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 640595-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.