5-position, 1-row female header with 3.96mm pitch, designed for free-hanging, cable mounting. Features copper alloy contacts with tin/lead plating, rated for 7A current and 600V AC voltage. Utilizes Insulation Displacement Connection (IDC) termination for discrete or ribbon wire up to 24AWG. Operating temperature range from -55°C to 105°C, with a UL94 V-2 flammability rating.
TE Connectivity 640602-5 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Pitch | 3.96mm |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 640602-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.