7-position, single-row right-angle header assembly with IDC termination. Features a 3.96mm pitch and accepts 18AWG discrete or ribbon wire/cable. Contact gender is female, constructed from copper alloy with tin-lead plating. Maximum operating temperature is 105°C, with a 600V AC voltage rating and 7A current rating. Housing is white, with orange wire.
TE Connectivity 640604-7 technical specifications.
| Color | Orange |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Mounting Ears | No (Without) |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 640604-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.