TE Connectivity 640605-9 technical specifications.
| Color | Yellow |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | No |
| Series | MTA-156 |
| Termination | IDC |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 640605-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
