5-position, 1-row right-angle header assembly with female socket contacts. Features copper alloy contacts with tin/lead plating, rated for 7A and 600V AC. Designed for 22AWG discrete or ribbon wire/cable with IDC termination. Operates within a -55°C to 105°C temperature range, housing is red, and the pitch is 3.96mm.
TE Connectivity 640606-5 technical specifications.
| Color | Red |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 640606-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.