
3-position female socket connector with IDC termination for 24AWG wire. Features copper alloy contacts with tin-lead plating, rated for 600V and 7A. Housing is white, non-shrouded, and free-hanging with a 0.156-inch pitch. UL94 V-2 flammability rating.
TE Connectivity 640607-3 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 9.78mm |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 11.9mm |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 18.4mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 640607-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.