7-position, 1-row female socket header with 2.54mm pitch. Features IDC termination for discrete or ribbon wire up to 28AWG. Rated for 250V AC and 5A current. Copper alloy contacts with tin-lead plating. Green housing, UL94 V-2 flammability rating. Loose, bulk packaging.
TE Connectivity 640623-7 technical specifications.
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 640623-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.