
TE Connectivity 640632-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | N/A |
| Depth | 3.15mm |
| ELV | Non-Compliant |
| Height | 3.15mm |
| Lead Free | Contains Lead |
| Length | 16.18mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 640632-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.