This **cable mount signal and power contact** features a **straight, male** configuration with a **22AWG wire/cable gauge** for discrete wire termination. It offers a **5A current rating**, **bronze contact material** with **tin, lead plating**, and **IDC termination**. Operating within a **-67°C to 221°C** temperature range, this **unshielded** contact is designed for **cable mounting** and includes **contact retention**.
TE Connectivity 640636-1 technical specifications.
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Retention | Yes (With) |
| Contact Style | Standard |
| Contact Type | N/A |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 11.48mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 2.03um |
| RoHS Compliant | No |
| Series | MTA-100 |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 640636-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.