TE Connectivity 640637-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | N/A |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 11.48mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-100 |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 640637-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.