TE Connectivity 640643-2 technical specifications.
| Body Material | Polyester |
| Color | Natural |
| Depth | 12.07mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640643-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.