Miniature terminal, right-angle orientation, designed for 22-26AWG wire. Features phosphor bronze and copper alloy contacts with tin plating, and a bronze body with tin plating. Rated for 7A maximum current and 600V AC maximum voltage, operating between -55°C and 105°C. This non-insulated, general-purpose terminal offers insulated wire support and a 6.35mm length. Supplied on a tape and reel for automated assembly.
TE Connectivity 640663-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin |
| Depth | 2.67mm |
| ELV | Non-Compliant |
| Height | 18.42mm |
| Housing Color | Orange |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.07inch |
| Lead Free | Contains Lead |
| Length | 6.35mm |
| Material | Bronze |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.062inch |
| Pitch | 3.96mm |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Series | Mini Amp-In |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 640663-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.