3-position, 1-row connector tool for assembly. Features a 6.35mm pitch and a natural colored, white housing made of UL94 V-0 rated Nylon. Designed for female contacts with a maximum operating temperature of 120°C and a minimum of -55°C. This RoHS compliant component has a depth of 33.02mm and a length of 28.96mm.
TE Connectivity 640714-1 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Depth | 33.02mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 28.96mm |
| Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Ways | 3 |
| Package Quantity | 1 |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640714-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.