TE Connectivity 640860-3 technical specifications.
| Color | Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Yellow |
| Insulation Material | Polyester |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 640860-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.