3-position, 1-row card edge connector with 3.96mm pitch. Features IDC termination and horizontal orientation for panel mounting with mounting ears and panel mount retention. Constructed with copper alloy contacts plated in tin-lead, offering a 7A current rating. Housing is white and UL94 V-0 rated.
TE Connectivity 640867-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shrouded | No (Without) |
| Termination | IDC |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 640867-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.