
5-position, single-row male header connector with gold-plated bronze male pin contacts. Features a 6.35mm pitch and 7.62mm width, with a 4.45mm contact post length. Rated for 19A current and 600V AC/600.6kV DC voltage. Through-hole mounting with a white housing and a maximum operating temperature of 85°C.
TE Connectivity 640900-2 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.45mm |
| Contact Type | Male Pin |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 33mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| Pitch | 6.35mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 640900-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.