
Insulated receptacle terminal featuring a straight, female gender and male contact gender. Constructed with a brass contact material and body material, both plated with tin. Offers insulated wire support with a nylon insulation material and a 0.14-inch insulation diameter. Designed for a 6.35mm mating tab width, 300V voltage rating, and accommodates wire gauges from 18AWG to 22AWG. Packaged on tape and reel for efficient assembly.
TE Connectivity 640902-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Red |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Size | 0.032inch |
| Termination | Receptacle |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640902-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.