
Female quick disconnect terminal for 18-22AWG wire, featuring a brass body with tin plating. This insulated terminal, with a red nylon insulation, offers a straight orientation and a 6.35mm mating tab width. Rated for 300V, it is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 640903-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass, Tin, Copper |
| Contact Plating | Tin |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Jacket Material | Polyamide |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Size | 0.032inch |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 6.35mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.56mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640903-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
