
Female quick disconnect terminal featuring brass construction with tin plating for enhanced conductivity and corrosion resistance. Designed for 18-22 AWG wire, this straight, insulated receptacle offers a 6.35mm mating tab width and a 300V AC voltage rating. The red nylon insulation provides a 0.14-inch insulation diameter and supports insulated wire. Operating up to 105°C, this component is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 640903-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.62mm |
| ELV | Compliant |
| Finish | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston, PIDG |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640903-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.