Female receptacle terminal for 16-14 AWG wire, featuring a straight, free-hanging orientation. Constructed with brass body and contact material, both tin-plated for enhanced conductivity and corrosion resistance. The nylon insulation, colored blue, provides electrical isolation up to 300V AC and accommodates wire diameters up to 4.32mm. Designed for 6.35mm mating tab width, this component is supplied on tape and reel for efficient assembly.
TE Connectivity 640905-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Finish | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 4.32mm |
| Insulation Material | Nylon |
| Length | 0.9inch |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640905-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.